-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V42254B1200B640=PC612 MESSERLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-1393644-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6941
|
Newark | Din 41612 Conn, Plug, 64Pos, 2Row Rohs Compliant: Yes |Amp Te Connectivity 6-1393644-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$3.3300 / $4.9700 | Buy Now |
DISTI #
6-1393644-6
|
Avnet Americas | Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 6-1393644-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8396 / $3.0535 | Buy Now |
DISTI #
73776831
|
RS | V42254B1200B640=PC612 MESSERLE, Eurocard Connectors | TE Connectivity 6-1393644-6 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 | RFQ |
DISTI #
AMP6-1393644-6
|
Heilind Electronics | V42254B1200B640PC612 MESSERLE | Americas - 0 in Stock |
|
$3.7643 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
AMP6-1393644-6
|
Interstate Connecting Components | V42254B1200B640PC612 MESSERLE | 0 |
|
$3.7643 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2740 |
|
RFQ | |
DISTI #
6-1393644-6
|
Avnet Abacus | Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole (Alt: 6-1393644-6) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393644-6
|
Avnet Abacus | Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole (Alt: 6-1393644-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393644-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393644-6
TE Connectivity
V42254B1200B640=PC612 MESSERLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Body Breadth | 0.317 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |