Part Details for 6-1393800-2 by TE Connectivity
Overview of 6-1393800-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393800-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0827
|
Newark | V23009A 10A101 Rohs Compliant: Yes |Axicom Te Connectivity 6-1393800-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.9900 / $397.7900 | Buy Now |
DISTI #
6-1393800-2-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 8A 220V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.6260 | Buy Now |
DISTI #
6-1393800-2
|
Avnet Americas | Electromechanical Relay 3PDT 8A 220VDC 20.4KOhm Socket - Bulk (Alt: 6-1393800-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-6-1393800-2
|
Mouser Electronics | Low Signal Relays - PCB V23009A 10A101 RoHS: Compliant | 0 |
|
$366.4200 / $367.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$302.5600 / $422.4800 | Buy Now |
DISTI #
6-1393800-2
|
Avnet Abacus | Electromechanical Relay 3PDT 8A 220VDC 20.4KOhm Socket (Alt: 6-1393800-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393800-2
|
Avnet Abacus | Electromechanical Relay 3PDT 8A 220VDC 20.4KOhm Socket (Alt: 6-1393800-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$302.5600 / $422.4800 | Buy Now |
Part Details for 6-1393800-2
6-1393800-2 CAD Models
6-1393800-2 Part Data Attributes
|
6-1393800-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393800-2
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.009A (COIL), 220VDC (COIL), 2000mW (COIL), 8A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 46.5 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 53 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Power | 2000 mW | |
Coil Resistance | 20400 Ω | |
Coil Voltage(DC)-Max | 220 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 53mm x 46.5mm x 61mm | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |