Part Details for 6-1393800-8 by TE Connectivity
Overview of 6-1393800-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1393800-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1393800-8
|
Avnet Americas | Electromechanical Relay 3PDT 8A 24VDC 300Ohm Socket - Bulk (Alt: 6-1393800-8) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$257.1900 / $812.1500 | Buy Now |
DISTI #
6-1393800-8
|
Avnet Abacus | Electromechanical Relay 3PDT 8A 24VDC 300Ohm Socket (Alt: 6-1393800-8) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393800-8
|
Avnet Abacus | Electromechanical Relay 3PDT 8A 24VDC 300Ohm Socket (Alt: 6-1393800-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$257.1900 / $812.1500 | Buy Now |
Part Details for 6-1393800-8
6-1393800-8 CAD Models
6-1393800-8 Part Data Attributes
|
6-1393800-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393800-8
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000mW (COIL), 8A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OTHER MOUNTING OPTIONS AVAILABLE | |
Body Breadth | 46.5 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 53 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 53mm x 46.5mm x 61mm | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |