-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.018A (Coil), 250VDC (Coil), 853mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0830
|
Newark | V23030C1026A106 Rohs Compliant: Yes |Axicom Te Connectivity 6-1393801-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.4800 / $175.6100 | Buy Now |
DISTI #
6-1393801-7
|
Avnet Americas | Electromechanical Relay 6PDT 2A 48VDC 2.7KOhm Through Hole - Bulk (Alt: 6-1393801-7) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-6-1393801-7
|
Mouser Electronics | Low Signal Relays - PCB V23030C1026A106 RoHS: Compliant | 0 |
|
$142.1100 / $158.1200 | Order Now |
|
Onlinecomponents.com | V23030C1026A106 RoHS: Compliant |
804 In Stock |
|
$140.2800 / $150.6700 | Buy Now |
DISTI #
62992638
|
Verical | Signal Relay 48VDC 2A 6PDT(39.7x37.4x10.2)mm THT Min Qty: 1 Package Multiple: 1 | Americas - 804 |
|
$166.0915 / $185.7830 | Buy Now |
DISTI #
6-1393801-7
|
Avnet Americas | Electromechanical Relay 6PDT 2A 48VDC 2.7KOhm Through Hole - Bulk (Alt: 6-1393801-7) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V23030-C1026-A106
|
TME | Relay: electromagnetic, 6PDT, Ucoil: 48VDC, 3A, 2A/250VAC, THT Min Qty: 1 | 0 |
|
$108.1000 / $124.3500 | RFQ |
DISTI #
6-1393801-7
|
Avnet Abacus | Electromechanical Relay 6PDT 2A 48VDC 2.7KOhm Through Hole (Alt: 6-1393801-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1393801-7
|
Avnet Abacus | Electromechanical Relay 6PDT 2A 48VDC 2.7KOhm Through Hole (Alt: 6-1393801-7) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
3176386
|
Farnell | V23030C1026A106 RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$142.5075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1393801-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1393801-7
TE Connectivity
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.018A (Coil), 250VDC (Coil), 853mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 37.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 39.7 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Power | 853 mW | |
Coil Resistance | 2700 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | RUTHENIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 39.7 X 37.4 X 10.2 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |