Part Details for 6-14-500M by Jameson LLC
Overview of 6-14-500M by Jameson LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-500MXB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT | |
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-500MXC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for 6-14-500M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2219-6-14-500M-ND
|
DigiKey | 500 FT 1/4" DUCT RODDER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$917.9200 | Buy Now |