Part Details for 6-140 by Bel Fuse
Overview of 6-140 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F704
|
Avnet Americas | Series 140 Open Bottom Double Row Barrier Block 6 Position Screw #16 AWG Bulk - Bulk (Alt: 28F704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk | 963 Partner Stock |
|
$8.9500 / $15.5200 | Buy Now |
Part Details for 6-140
6-140 CAD Models
6-140 Part Data Attributes
|
6-140
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
6-140
Bel Fuse
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |