-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9683
|
Newark | Terminal Block, Barrier, 6Pos, No. Of Rows:2 Row, No. Of Positions:6Ways, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:250V, Product Range:140-Y Series, Svhc:No Svhc Rohs Compliant: Yes |Cinch Connectivity Solutions 6-140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 664 |
|
$6.5200 / $12.7600 | Buy Now |
DISTI #
28F704
|
Newark | Terminal Block, Barrier, 6 Position, 16Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:250V, Product Range:140-Y Series Rohs Compliant: Yes |Cinch Connectivity Solutions 6-140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1700 / $8.4800 | Buy Now |
DISTI #
CBB106-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1125 In Stock |
|
$6.0009 / $10.8300 | Buy Now |
DISTI #
538-6140
|
Mouser Electronics | Barrier Terminal Blocks 6 TERMINALS .375 RoHS: Compliant | 1618 |
|
$5.7900 / $10.8300 | Buy Now |
|
Onlinecomponents.com | Barrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
4468 In Stock |
|
$5.6900 / $11.0900 | Buy Now |
|
Quest Components | TERMINAL BLOCK,12 CONTACTS,0.375 PITCH,NONE TERMINAL | 11 |
|
$6.4000 / $9.6000 | Buy Now |
|
Quest Components | TERMINAL BLOCK,12 CONTACTS,0.375 PITCH,NONE TERMINAL | 1 |
|
$5.8500 | Buy Now |
DISTI #
CIN6-140
|
Interstate Connecting Components | TERM BD-DOUBLE ROW-6 PO | 0 |
|
$3.6000 / $3.6563 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Barrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG - Screws Top Termination - Chassis, Panel Mount - Black. RoHS: Compliant |
4468 In Stock |
|
$5.6900 / $11.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
6-140
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |