6-1414920-0
TE Connectivity
Description: (6-1414920-0) V23086R1801A403-EV-CBOX

Overview of 6-1414920-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 6-1414920-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A119650-ND
DigiKey RELAY AUTO SPDT 30A 12V Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 614149200-TEC
TME 6-1414920-0 Min Qty: 22 720
  • 22 $1.9373
  • 200 $1.9060
  • 400 $1.6840
$1.6840 / $1.9373 Buy Now
DISTI # 000000000003126215
Sager Automotive Relays V23086R1801A403-EV-CBOX 0
Buy Now
DISTI # C1S757107228676
Chip1Stop PCB Single Relays RoHS: Compliant 720
  • 40 $1.9900
  • 200 $1.9500
  • 400 $1.9200
$1.9200 / $1.9900 Buy Now

CAD Models for 6-1414920-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1414920-0 by TE Connectivity

6-1414920-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
TE Connectivity
Body Breadth
12 mm
Body Height
10.2 mm
Body Length or Diameter
12.9 mm
Coil Current(DC)-Max
0.047 A
Coil Operate Voltage(DC)
6.9 V
Coil Power
567 mW
Coil Release Voltage(DC)
1.5 V
Coil Resistance
254 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
30 A
Contact (DC) Max Rating R Load
30A@10VDC
Contact Voltage(DC)-Max
10 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
3 ms
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Physical Dimension
12.9mm x 12mm x 10.2mm
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
1.5 ms
Sealing
IP56; RT2
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 6-1414920-0
    TE Connectivity
    (6-1414920-0) V23086R1801A403-EV-CBOX
    VS

Related Parts for 6-1414920-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1414920-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1414920-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1414920-0 would you like to use for your alert(s)?
  • Please alert me when 6-1414920-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1414920-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1414920-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1414920-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1414920-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1414920-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: