Part Details for 6-1414932-3 by TE Connectivity
Overview of 6-1414932-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1414932-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2690
|
Newark | V23201R1005A502 |Potter&brumfield Te Connectivity 6-1414932-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.7800 | Buy Now |
DISTI #
25R1767
|
Newark | V23201R1005A502 |Amp Te Connectivity 6-1414932-3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1414932-3
|
Avnet Americas | Electromechanical Relay SPST-NO 40A 12VDC 176Ohm Through Hole - Bulk (Alt: 6-1414932-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23201R1005A502 RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
TE Connectivity 6-1414932-3
|
PEI Genesis | Power/Signal Relay, 1 Form A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
Buy Now |
Part Details for 6-1414932-3
6-1414932-3 CAD Models
6-1414932-3 Part Data Attributes
|
6-1414932-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1414932-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.068A (COIL), 12VDC (COIL), 820mW (COIL), 33A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.21 mm | |
Body Height | 16.1 mm | |
Body Length or Diameter | 18.5 mm | |
Coil Current(DC)-Max | 0.068 A | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 818 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 176 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 33 A | |
Contact Current(DC)-Max | 33 A | |
Contact (DC) Max Rating R Load | 33A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 18.5mm x 16.21mm x 16.1mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Sealing | IP54 | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |