-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1415020-1-ND
|
DigiKey | RT315615 Min Qty: 500 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4126 | Buy Now |
DISTI #
6-1415020-1
|
Avnet Americas | Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 6-1415020-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.3898 / $10.0962 | Buy Now |
DISTI #
571-6-1415020-1
|
Mouser Electronics | General Purpose Relays RT315615 RoHS: Compliant | 0 |
|
$10.4100 | Order Now |
DISTI #
72143366
|
RS | Relay, RT315615 | TE Connectivity 6-1415020-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$8.8900 | Buy Now |
DISTI #
AMP6-1415020-1
|
Heilind Electronics | RT315615 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT315615 RoHS: Compliant | 0 |
|
$8.8300 / $24.1700 | Buy Now |
DISTI #
6-1415020-1
|
Avnet Americas | Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 6-1415020-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.3898 / $10.0962 | Buy Now |
DISTI #
6-1415020-1
|
Avnet Americas | Electromechanical Relay SPDT 16A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 6-1415020-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$8.3898 / $10.0962 | Buy Now |
DISTI #
AMP6-1415020-1
|
Interstate Connecting Components | RT315615 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415020-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 86.2 V , COIL RELEASE VOLTAGE(AC): 17.2 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 750 mW | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |