-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415026-1) PT580R24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6423
|
Newark | General Purpose Relays Pt580R24 |Amp Te Connectivity 6-1415026-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0800 / $25.2900 | Buy Now |
DISTI #
6-1415026-1-ND
|
DigiKey | PT580R24 Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.0790 | Buy Now |
DISTI #
3937-6-1415026-1-ND
|
DigiKey | PT580R24 Min Qty: 1 Lead time: 24 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$18.9091 / $27.8000 | Buy Now |
DISTI #
6-1415026-1
|
Avnet Americas | Electromechanical Relay 4PDT 12A 24VAC 192Ohm Plug-In - Tape and Reel (Alt: 6-1415026-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$11.7292 / $14.1148 | Buy Now |
DISTI #
571-6-1415026-1
|
Mouser Electronics | Industrial Relays PT580R24 RoHS: Compliant | 0 |
|
$16.7400 / $21.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$12.4300 | Buy Now |
DISTI #
AMP6-1415026-1
|
Heilind Electronics | PT580R24 | Americas - 0 in Stock |
|
$13.9418 / $14.7058 | Buy Now |
|
Onlinecomponents.com | PT580R24 RoHS: Compliant | 0 |
|
$8.8900 / $16.0300 | Buy Now |
DISTI #
AMP6-1415026-1
|
Interstate Connecting Components | PT580R24 | 0 |
|
$13.9418 / $14.7058 | Buy Now |
DISTI #
000000000005360321
|
Sager | Industrial Relays PT580R24 Min Qty: 10 | 0 |
|
$10.6000 / $15.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415026-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415026-1
TE Connectivity
(6-1415026-1) PT580R24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 21.6 V , COIL RELEASE VOLTAGE(AC): 7.2 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Release Voltage(DC) | 7.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |