-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415074-1) PT2S7TD0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8534
|
Newark | Power Relay, Dpdt, 12A, 240Vac, Din Rail, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:12A, Product Range:Pt Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 6-1415074-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$18.8800 / $31.9500 | Buy Now |
DISTI #
36AC6426
|
Newark | Pt2S7Td0 |Amp Te Connectivity 6-1415074-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 / $39.8600 | Buy Now |
DISTI #
2266-6-1415074-1-ND
|
DigiKey | PT2S7TD0 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$40.6000 / $51.3200 | Buy Now |
DISTI #
3937-6-1415074-1-ND
|
DigiKey | PT2S7TD0 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$44.5273 / $53.8500 | Buy Now |
DISTI #
6-1415074-1
|
Avnet Americas | Electromechanical Relay DPDT 12A 230VAC 19.465KOhm DIN Rail - Bulk (Alt: 6-1415074-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$22.7150 / $27.3350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 22 Weeks Container: Box | 0Box |
|
$24.0700 | Buy Now |
DISTI #
AMP6-1415074-1
|
Heilind Electronics | PT2S7TD0 | Americas - 0 in Stock |
|
$27.0000 / $28.4795 | Buy Now |
|
Onlinecomponents.com | PT2S7TD0 RoHS: Compliant |
13 Partner Stock |
|
$21.5200 / $30.4700 | Buy Now |
DISTI #
PT2S7TD0
|
TME | Relay: interface, DPDT, Ucoil: 230VAC, 12A, 12A/250VAC, 12A/30VDC Min Qty: 1 | 0 |
|
$13.6100 / $16.7200 | RFQ |
DISTI #
AMP6-1415074-1
|
Interstate Connecting Components | PT2S7TD0 | 0 |
|
$27.0000 / $28.4795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415074-1
TE Connectivity
(6-1415074-1) PT2S7TD0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 69 V | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Current(AC)-Max | 0.004 A | |
Coil Power | 1000 mW | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 73.5mm x 27mm x 58mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 71 g |