-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415075-1) PT5S8LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0608
|
Newark | Power Relay, 4Pdt, 6A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415075-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.5800 / $20.0700 | Buy Now |
DISTI #
6-1415075-1
|
Avnet Americas | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail - Bulk (Alt: 6-1415075-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$27.3878 / $32.9582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 22 Weeks Container: Box | 0Box |
|
$29.0200 | Buy Now |
DISTI #
AMP6-1415075-1
|
Heilind Electronics | PT5S8LC4 | Americas - 0 in Stock |
|
$32.5543 / $34.3382 | Buy Now |
|
Onlinecomponents.com | PT5S8LC4 RoHS: Compliant | 0 |
|
$31.4300 / $41.4500 | Buy Now |
DISTI #
6-1415075-1
|
TTI | General Purpose Relays PT5S8LC4 RELAY SCHR PPI ACCESS Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$28.7000 / $31.3500 | Buy Now |
DISTI #
PT5S8LC4
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/30VDC, 777Ω Min Qty: 1 | 19 |
|
$17.6500 / $24.6300 | Buy Now |
DISTI #
AMP6-1415075-1
|
Interstate Connecting Components | PT5S8LC4 | 0 |
|
$32.5543 / $34.3382 | Buy Now |
DISTI #
000000000002351997
|
Sager | General Purpose Relays PT5S8LC4 RELAY SCHR PPI ACCESS Min Qty: 25 | 0 |
|
$30.9500 / $33.1600 | Buy Now |
DISTI #
6-1415075-1
|
Avnet Abacus | Electromechanical Relay 4PDT 6A 24VDC 777Ohm DIN Rail (Alt: 6-1415075-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415075-1
TE Connectivity
(6-1415075-1) PT5S8LC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 73.5mm x 27mm x 58mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |