6-1415395-1
TE Connectivity
Description: (6-1415395-1) SR6ZB012

Overview of 6-1415395-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 6-1415395-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X7060
Newark Sr6Zb012 |Schrack Te Connectivity 6-1415395-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $201.2400
  • 5 $195.4500
  • 10 $189.6700
  • 25 $183.8900
  • 50 $171.1700
  • 100 $161.9100
$161.9100 / $201.2400 Buy Now
DISTI # 6-1415395-1-ND
DigiKey RELAY GEN PURPOSE 6PST 8A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 2 $186.8900
$186.8900 Buy Now
DISTI # 3937-6-1415395-1-ND
DigiKey RELAY GEN PURPOSE 6PST 8A 12V Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $323.4900
  • 10 $226.4550
  • 40 $213.5090
  • 100 $207.0546
$207.0546 / $323.4900 Buy Now
DISTI # 6-1415395-1
Avnet Americas Electromechanical Relay 4PST-NO/DPST-NC 8A 12VDC Socket - Rail/Tube (Alt: 6-1415395-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Tube 0
  • 2 $164.2230
  • 4 $159.5970
  • 8 $154.9710
  • 12 $150.3450
  • 16 $145.7190
  • 20 $141.0930
  • 200 $136.4670
$136.4670 / $164.2230 Buy Now
DISTI # 655-6-1415395-1
Mouser Electronics Safety Relays 8A, 12VDC 4 Form A(NO)DIN Rail RoHS: Compliant 0
  • 1 $186.8600
  • 10 $175.2000
  • 26 $163.5000
  • 50 $157.6600
$157.6600 / $186.8600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box 0
Box
  • 2 $144.5700
$144.5700 Buy Now
DISTI # AMP6-1415395-1
Heilind Electronics SR6ZB012 Americas - 0 in Stock
  • 1 $192.1570
  • 10 $130.5027
  • 25 $124.9097
$124.9097 / $192.1570 Buy Now
Onlinecomponents.com SR6ZB012 RoHS: Compliant 0
  • 2 $167.6900
  • 4 $165.1800
  • 6 $162.7000
  • 16 $114.0200
  • 26 $112.3100
$112.3100 / $167.6900 Buy Now
DISTI # AMP6-1415395-1
Interstate Connecting Components SR6ZB012 0
  • 1 $192.1570
  • 10 $130.5027
  • 25 $124.9097
$124.9097 / $192.1570 Buy Now
DISTI # 6-1415395-1
Avnet Abacus (Alt: 6-1415395-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SR6ZB012 RoHS: Compliant 0
  • 2 $167.6900
  • 4 $165.1800
  • 6 $162.7000
  • 16 $114.0200
  • 26 $112.3100
$112.3100 / $167.6900 Buy Now

CAD Models for 6-1415395-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1415395-1 by TE Connectivity

6-1415395-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
46 mm
Body Height
54 mm
Body Length or Diameter
87 mm
Coil Current(DC)-Max
0.1 A
Coil Operate Voltage(DC)
10.8 V
Coil Power
1200 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
120 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
8 A
Contact Current(DC)-Max
8 A
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
3000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER TIN OXIDE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Physical Dimension
87mm x 46mm x 54mm
Relay Action
MOMENTARY
Relay Function
4PST
Relay Type
POWER/SIGNAL RELAY
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
90 g
Want to compare parts?
  1. 6-1415395-1
    TE Connectivity
    (6-1415395-1) SR6ZB012
    VS

Related Parts for 6-1415395-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1415395-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1415395-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1415395-1 would you like to use for your alert(s)?
  • Please alert me when 6-1415395-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1415395-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1415395-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1415395-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1415395-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1415395-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: