There are no models available for this part yet.
Overview of 6-1415528-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6-1415528-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6430
|
Newark | General Purpose Relays Rt1S4R24 |Amp Te Connectivity 6-1415528-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $17.3000 | Buy Now | |
DISTI #
2266-6-1415528-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 10 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$9.3800 / $10.3400 | Buy Now | |
DISTI #
6-1415528-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7860 | Buy Now | |
DISTI #
3937-6-1415528-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 10 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
6-1415528-1
|
Avnet Americas | Electromechanical Relay 24VAC 350Ohm DIN Rail - Tape and Reel (Alt: 6-1415528-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$8.6376 / $10.3944 | Buy Now | |
DISTI #
571-6-1415528-1
|
Mouser Electronics | General Purpose Relays RT1S4R24 RoHS: Compliant | 0 |
|
$10.7100 / $16.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$9.1500 | Buy Now | ||
DISTI #
AMP6-1415528-1
|
Heilind Electronics | RT1S4R24 | Americas - 0 in Stock |
|
$10.2670 / $10.8296 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $12.0300 | Buy Now | ||
DISTI #
614155281-TEC
|
TME | 6-1415528-1 Min Qty: 10 | 125 |
|
$7.3550 / $8.8224 | Buy Now |
CAD Models for 6-1415528-1 by TE Connectivity
Part Data Attributes for 6-1415528-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|