-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 24VDC (Coil), 360mW (Coil), 10A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2618-ND
|
DigiKey | PB133024 Min Qty: 1050 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6968 | Buy Now |
DISTI #
6-1415535-0
|
Avnet Americas | PB133024 - Tape and Reel (Alt: 6-1415535-0) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$1.4880 / $1.6800 | Buy Now |
DISTI #
571-6-1415535-0
|
Mouser Electronics | General Purpose Relays PB133024 RoHS: Compliant | 0 |
|
$1.6300 / $1.7000 | Order Now |
DISTI #
72143282
|
RS | Relay, PB133024 | TE Connectivity 6-1415535-0 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
DISTI #
AMP6-1415535-0
|
Heilind Electronics | PB133024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PB133024 RoHS: Compliant | 0 |
|
$1.4900 / $3.1100 | Buy Now |
DISTI #
6-1415535-0
|
Avnet Americas | PB133024 - Tape and Reel (Alt: 6-1415535-0) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$1.4880 / $1.6800 | Buy Now |
DISTI #
AMP6-1415535-0
|
Interstate Connecting Components | PB133024 | 0 |
|
Buy Now | |
DISTI #
000000000005360324
|
Sager | General Purpose Relays PB133024 Min Qty: 1050 | 0 |
|
$1.2300 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415535-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415535-0
TE Connectivity
Power/Signal Relay, 1 Form A, 24VDC (Coil), 360mW (Coil), 10A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Power | 360 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5.4 g |