-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-6-1415535-8-ND
|
DigiKey | PB113009 Min Qty: 1050 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8523 | Buy Now |
DISTI #
6-1415535-8
|
Avnet Americas | Electromechanical Relay SPDT 10A 9VDC 225Ohm Thru-Hole (Alt: 6-1415535-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 29 Weeks, 0 Days | 0 |
|
$1.6244 / $1.8340 | Buy Now |
DISTI #
571-6-1415535-8
|
Mouser Electronics | General Purpose Relays PB113009 RoHS: Compliant | 0 |
|
$1.7800 / $1.8500 | Order Now |
DISTI #
72143549
|
RS | Relay, PB113009 | TE Connectivity 6-1415535-8 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$1.6400 | Buy Now |
DISTI #
AMP6-1415535-8
|
Heilind Electronics | PB113009 | Americas - 0 in Stock |
|
$1.8374 / $1.9382 | Buy Now |
|
Onlinecomponents.com | PB113009 RoHS: Compliant | 0 |
|
$1.6300 / $3.4000 | Buy Now |
DISTI #
AMP6-1415535-8
|
Interstate Connecting Components | PB113009 | 0 |
|
$1.8374 / $1.9382 | Buy Now |
DISTI #
000000000005525725
|
Sager | General Purpose Relays PB113009 Min Qty: 1050 | 0 |
|
$1.7500 / $1.8200 | Buy Now |
DISTI #
6-1415535-8
|
Avnet Abacus | (Alt: 6-1415535-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415535-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415535-8
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 360 mW | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |