-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415537-7) SR6A6K40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1415537-7-ND
|
DigiKey | RELAY GEN PURPOSE 6PST 8A 40V Min Qty: 250 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8610 | Buy Now |
DISTI #
6-1415537-7
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 40VDC 2KOhm Through Hole - Bulk (Alt: 6-1415537-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$20.1426 / $24.2394 | Buy Now |
DISTI #
571-6-1415537-7
|
Mouser Electronics | Safety Relays SR6A6K40 RoHS: Compliant | 0 |
|
$25.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$21.3400 | Buy Now |
DISTI #
AMP6-1415537-7
|
Heilind Electronics | SR6A6K40 | Americas - 0 in Stock |
|
$26.3366 / $28.3625 | Buy Now |
|
Onlinecomponents.com | SR6A6K40 RoHS: Compliant | 0 |
|
$21.1300 / $57.5800 | Buy Now |
DISTI #
AMP6-1415537-7
|
Interstate Connecting Components | SR6A6K40 | 0 |
|
$26.3366 / $28.3625 | Buy Now |
DISTI #
000000000005360330
|
Sager | Safety Relays SR6A6K40 Min Qty: 10 | 0 |
|
$28.4500 | Buy Now |
DISTI #
6-1415537-7
|
Avnet Abacus | Electromechanical Relay 3PST-NO/3PST-NC 8A 40VDC 2KOhm Through Hole (Alt: 6-1415537-7) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1415537-7
|
Avnet Abacus | Electromechanical Relay 3PST-NO/3PST-NC 8A 40VDC 2KOhm Through Hole (Alt: 6-1415537-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415537-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415537-7
TE Connectivity
(6-1415537-7) SR6A6K40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 800 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 40 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |