-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6-1415541-5) PT370LB2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1415541-5-ND
|
DigiKey | PT370LB2 Min Qty: 250 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5633 | Buy Now |
DISTI #
3937-6-1415541-5-ND
|
DigiKey | PT370LB2 Min Qty: 250 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-1415541-5
|
Avnet Americas | PT370LB2 - Bulk (Alt: 6-1415541-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4546 / $7.7674 | Buy Now |
DISTI #
571-6-1415541-5
|
Mouser Electronics | General Purpose Relays PT370LB2 RoHS: Compliant | 0 |
|
$7.5900 / $8.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.8400 | Buy Now |
DISTI #
AMP6-1415541-5
|
Heilind Electronics | PT370LB2 | Americas - 0 in Stock |
|
$7.6722 / $8.0927 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10A 3PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant |
7 In Stock |
|
$8.0300 / $13.8100 | Buy Now |
DISTI #
614155415-TEC-0
|
TME | 6-1415541-5 Min Qty: 10 | 120 |
|
$9.0429 / $12.6941 | Buy Now |
DISTI #
AMP6-1415541-5
|
Interstate Connecting Components | PT370LB2 | 0 |
|
$7.6722 / $8.0927 | Buy Now |
DISTI #
000000000005360336
|
Sager | General Purpose Relays PT370LB2 Min Qty: 250 | 0 |
|
$6.4400 / $7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1415541-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415541-5
TE Connectivity
(6-1415541-5) PT370LB2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 760 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |