Part Details for 6-1415546-6 by TE Connectivity
Overview of 6-1415546-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6-1415546-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1415546-6-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 0. Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
2366 In Stock |
|
$9.1600 / $9.8900 | Buy Now |
DISTI #
41-6-1415546-6-ND
|
DigiKey | RP424048 Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4900 | Buy Now |
DISTI #
6-1415546-6
|
Avnet Americas | Power Relay DPDT 14A 48VDC PC Pins Through Hole Tube - Bulk (Alt: 6-1415546-6) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.6464 / $9.2016 | Buy Now |
DISTI #
72143554
|
RS | Relay, RP424048 | TE Connectivity 6-1415546-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1300 | RFQ |
DISTI #
AMP6-1415546-6
|
Heilind Electronics | RP424048 | Americas - 0 in Stock |
|
$9.0888 / $9.5869 | Buy Now |
|
Onlinecomponents.com | RP424048 RoHS: Compliant |
4926 Partner Stock |
|
$8.9700 / $10.4000 | Buy Now |
DISTI #
614155466-TEC
|
TME | 6-1415546-6 Min Qty: 5 | 2366 |
|
$7.6237 / $9.1401 | Buy Now |
DISTI #
AMP6-1415546-6
|
Interstate Connecting Components | RP424048 | 0 |
|
$9.0888 / $9.5869 | Buy Now |
DISTI #
000000000005844402
|
Sager | General Purpose Relays RP424048 Min Qty: 20 | 0 |
|
$10.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3335 |
|
RFQ |
Part Details for 6-1415546-6
6-1415546-6 CAD Models
6-1415546-6 Part Data Attributes
|
6-1415546-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1415546-6
TE Connectivity
Power/Signal Relay, 2 Form C, 0.011A (Coil), 48VDC (Coil), 500mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.011 A | |
Coil Power | 500 mW | |
Coil Resistance | 4405 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.6 X 25.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |