-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1419111-1
|
Avnet Americas | Electromechanical Relay 3PDT 20A 24VDC 777Ohm Plug-In - Bulk (Alt: 6-1419111-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
|
Future Electronics | Relay Products - Industrial, PT Relay, D699 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$5.8600 / $6.0500 | Buy Now |
DISTI #
AMP6-1419111-1
|
Heilind Electronics | PT370024 | Americas - 9 in Stock |
|
$6.0868 / $6.5088 | Buy Now |
|
Onlinecomponents.com | PT370024 RoHS: Compliant |
480 In Stock |
|
$6.1100 / $7.5000 | Buy Now |
DISTI #
6-1419111-1
|
TTI | Industrial Relays PT370024 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.3300 / $6.7300 | Buy Now |
DISTI #
PT370024
|
TME | Relay: electromagnetic, 24VDC, industrial, PT Min Qty: 1 | 326 |
|
$5.4600 / $8.3900 | Buy Now |
DISTI #
AMP6-1419111-1
|
Interstate Connecting Components | PT370024 | 3 |
|
$6.0868 / $6.5088 | Buy Now |
|
Powell Electronics | PT Mini Min Qty: 1 | 18 |
|
$13.4800 / $22.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1905 |
|
RFQ | |
DISTI #
6-1419111-1
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 24VDC 777Ohm Plug-In (Alt: 6-1419111-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1419111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1419111-1
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 23 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |