Part Details for 6-1423166-3 by TE Connectivity
Overview of 6-1423166-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6-1423166-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-6-1423166-3-ND
|
DigiKey | 7024OE=RLY,STD,OFF,4P,24VDC,200S Min Qty: 3 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,164.8367 | Buy Now |
DISTI #
6-1423166-3
|
Avnet Americas | Time Delay Relay Off-Delay 4PDT 24V 20s to 200s Screw Terminal Bracket Mount - Bulk (Alt: 6-1423166-3) Min Qty: 3 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$949.9816 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Lead time: 45 Weeks Container: Box | 0Box |
|
$1,095.2600 | Buy Now |
DISTI #
AMP6-1423166-3
|
Heilind Electronics | 7024OE=RLY,STD,OFF,4P,24VDC,20 | Americas - 0 in Stock |
|
$733.9140 / $1,281.4500 | Buy Now |
|
Onlinecomponents.com | 7024OE=RLY,STD,OFF,4P,24VDC,200SEC RoHS: Compliant | 0 |
|
$791.9500 / $1,186.5200 | Buy Now |
DISTI #
AMP6-1423166-3
|
Interstate Connecting Components | 7024OE=RLY,STD,OFF,4P,24VDC,20 | 0 |
|
$733.9140 / $1,281.4500 | Buy Now |
DISTI #
000000000006138734
|
Sager | TE Connectivity 7024OE=RLY,STD,OFF,4P,24VDC,200SEC Min Qty: 1 | 0 |
|
$1,139.0700 / $1,186.5300 | Buy Now |
|
Master Electronics | 7024OE=RLY,STD,OFF,4P,24VDC,200SEC RoHS: Compliant | 0 |
|
$791.9500 / $1,186.5200 | Buy Now |
Part Details for 6-1423166-3
6-1423166-3 CAD Models
6-1423166-3 Part Data Attributes
|
6-1423166-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1423166-3
TE Connectivity
Off-Delay Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |