Part Details for 6-1437020-4 by TE Connectivity
Overview of 6-1437020-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6-1437020-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6441
|
Newark | Headers & Wire Housings Strain Relf Fem Sok |Amp Te Connectivity 6-1437020-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.0500 | Buy Now |
DISTI #
2266-6-1437020-4-ND
|
DigiKey | CONN STRAIN RELIEF 16PS IDC FSKT Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8267 In Stock |
|
$1.1900 / $1.3800 | Buy Now |
DISTI #
6-1437020-4-ND
|
DigiKey | CONN STRAIN RELIEF 16PS IDC FSKT Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3222 | Buy Now |
DISTI #
6-1437020-4
|
Avnet Americas | Connector Accessories Strain Relief 16 POS Polyester Grey - Bulk (Alt: 6-1437020-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1273 / $1.2728 | Buy Now |
DISTI #
571-6-1437020-4
|
Mouser Electronics | Headers & Wire Housings STRAIN RELF FEM SOK RoHS: Compliant | 796 |
|
$1.3000 / $2.4800 | Buy Now |
DISTI #
73776834
|
RS | 609-1631=FSKT IDC S 16 SR | TE Connectivity 6-1437020-4 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7680 | RFQ |
|
Future Electronics | 609-1631=FSKT IDC S 16 SR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP6-1437020-4
|
Heilind Electronics | 609-1631=FSKT IDC S 16 SR | Americas - 0 in Stock |
|
$1.2499 / $1.3775 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief 16 POS Polyester Grey RoHS: Compliant |
8267 Partner Stock |
|
$1.0600 / $1.6900 | Buy Now |
DISTI #
65675257
|
Verical | Connector Accessories Strain Relief Min Qty: 50 Package Multiple: 50 | Americas - 8250 |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for 6-1437020-4
6-1437020-4 CAD Models
6-1437020-4 Part Data Attributes:
|
6-1437020-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437020-4
TE Connectivity
Connector Accessory, Strain Relief, Glass Filled Thermoplastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED THERMOPLASTIC |