Part Details for 6-1437356-2 by TE Connectivity
Overview of 6-1437356-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6-1437356-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6443
|
Newark | 171-15G100M=15P 28A |Amp Te Connectivity 6-1437356-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.6300 | Buy Now |
|
Onlinecomponents.com | FLAT CABLE 28 AWG STRANDED PVC I RoHS: Compliant | 0 |
|
$0.8120 / $1.3190 | Buy Now |
DISTI #
TE Connectivity 6-1437356-2
|
PEI Genesis | Wire And Cable 15 Conductor(s | 0 |
|
Buy Now | |
DISTI #
6-1437356-2
|
Avnet Abacus | Flat Ribbon Cable 15Conductors 28AWG Blue 300VAC Reel (Alt: 6-1437356-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLAT CABLE 28 AWG STRANDED PVC I RoHS: Compliant | 0 |
|
$0.8120 / $1.3190 | Buy Now |
Part Details for 6-1437356-2
6-1437356-2 CAD Models
6-1437356-2 Part Data Attributes
|
6-1437356-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437356-2
TE Connectivity
171-15G100M=15P 28A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 15 | |
Operating Temperature-Max | 105 °C | |
Rated Voltage | 300 V | |
Resistance | 100 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |