-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1437665-7
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 6-1437665-7) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$12.2276 / $13.8054 | Buy Now |
DISTI #
571-6-1437665-7
|
Mouser Electronics | Barrier Terminal Blocks JC6-Q308-06=JC6 ASSM RoHS: Compliant | 0 |
|
$12.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 4950 Container: Box | 0Box |
|
$11.6100 | Buy Now |
DISTI #
AMP6-1437665-7
|
Heilind Electronics | JC6-Q308-06=JC6 ASSEMBLY | Americas - 0 in Stock |
|
$14.5015 | Buy Now |
|
Onlinecomponents.com | JC6-Q308-06=JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$12.5000 / $36.6700 | Buy Now |
DISTI #
73586360
|
Verical | Conn Barrier Strip 6 POS 9.53mm Faston ST Panel Mount 20A/Contact Package Min Qty: 23 Package Multiple: 23 | Americas - 23 |
|
$14.0871 | Buy Now |
DISTI #
6-1437665-7
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 6-1437665-7) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$12.2276 / $13.8054 | Buy Now |
DISTI #
6-1437665-7
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole - Bulk (Alt: 6-1437665-7) RoHS: Compliant Min Qty: 4950 Package Multiple: 4950 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$12.2276 / $13.8054 | Buy Now |
DISTI #
AMP6-1437665-7
|
Interstate Connecting Components | JC6-Q308-06=JC6 ASSEMBLY | 0 |
|
$14.5015 | Buy Now |
|
Master Electronics | JC6-Q308-06=JC6 ASSEMBLY RoHS: Compliant | 0 |
|
$12.5000 / $36.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1437665-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1437665-7
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 6-1437665-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1437665-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437662-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1437665-7 vs 2-1437662-8 |
1-796603-3 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1437665-7 vs 1-796603-3 |