-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 24VDC (COIL), 550mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1291
|
Newark | Signal Relay, Dpdt, 24Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 6-1462000-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1600 / $5.0700 | Buy Now |
DISTI #
6-1462000-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 1.05KOhm Through Hole - Bulk (Alt: 6-1462000-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71211152
|
RS | C93431=MT RELAY 550 MW 24 V | TE Connectivity 6-1462000-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $3.8800 | RFQ |
|
Onlinecomponents.com | C93431=MT RELAY 550 MW 24 V RoHS: Compliant |
3270 In Stock |
|
$2.7900 / $4.0200 | Buy Now |
DISTI #
6-1462000-1
|
TTI | Low Signal Relays - PCB C93431=MT RELAY 550MW 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
6-1462000-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 1.05KOhm Through Hole - Bulk (Alt: 6-1462000-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
C93431
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, max.250VAC, max.220VDC Min Qty: 1 | 0 |
|
$4.1700 / $5.1300 | RFQ |
DISTI #
6-1462000-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 1.05KOhm Through Hole - Bulk (Alt: 6-1462000-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6-1462000-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 1.05KOhm Through Hole (Alt: 6-1462000-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1462000-1
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 1.05KOhm Through Hole (Alt: 6-1462000-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1462000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1462000-1
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 24VDC (COIL), 550mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 15.6 V | |
Coil Power | 550 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1050 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -31.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2 X 10 X 10.8 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.03 |
This table gives cross-reference parts and alternative options found for 6-1462000-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1462000-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C93431 | RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 24VDC (COIL), 550mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 6-1462000-1 vs C93431 |