Part Details for 6-1474654-0 by TE Connectivity
Overview of 6-1474654-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1474654-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128928-ND
|
DigiKey | CABLE FLXSTRP 12POS 2.54MM 4" Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
763 In Stock |
|
$2.5369 / $3.9000 | Buy Now |
DISTI #
6-1474654-0
|
Avnet Americas | FSN-24A-12 - Tape and Reel (Alt: 6-1474654-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1781 / $2.4591 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
AMP6-1474654-0
|
Heilind Electronics | FSN-24A-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSN-24A-12 RoHS: Compliant | 0 |
|
$1.8700 / $3.4600 | Buy Now |
DISTI #
6-1474654-0
|
TTI | FFC / FPC Jumper Cables FSN-24A-12 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$2.2300 / $2.2800 | Buy Now |
DISTI #
6-1474654-0
|
Avnet Americas | FSN-24A-12 - Tape and Reel (Alt: 6-1474654-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.1781 / $2.4591 | Buy Now |
DISTI #
FSN24A-12
|
TME | Connector: jumper cable, Cable ph: 2.54mm, L: 101.6mm, straight Min Qty: 1 | 3 |
|
$4.2100 / $7.6600 | Buy Now |
DISTI #
AMP6-1474654-0
|
Interstate Connecting Components | FSN-24A-12 | 0 |
|
Buy Now | |
|
Master Electronics | FSN-24A-12 RoHS: Compliant | 0 |
|
$1.8700 / $3.4600 | Buy Now |
Part Details for 6-1474654-0
6-1474654-0 CAD Models
6-1474654-0 Part Data Attributes:
|
6-1474654-0
TE Connectivity
Buy Now
|
Compare Parts:
6-1474654-0
TE Connectivity
Cable Assembly, 12 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | NOMEX | |
Number of Conductors | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |