Part Details for 6-1474677-4 by TE Connectivity
Overview of 6-1474677-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1474677-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-1474677-4-ND
|
DigiKey | FSK-21.5A-30 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5756 | Buy Now |
DISTI #
6-1474677-4
|
Avnet Americas | Cable Flexstrip 30 Conductor 24 AWG Kapton - Bulk (Alt: 6-1474677-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1494 | Buy Now |
DISTI #
571-6-1474677-4
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-21.5A-30 | 0 |
|
$3.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.3400 | Buy Now |
DISTI #
AMP6-1474677-4
|
Heilind Electronics | FSK-21.5A-30 | Americas - 0 in Stock |
|
$4.1650 / $4.2271 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $9.6300 | Buy Now |
DISTI #
AMP6-1474677-4
|
Interstate Connecting Components | FSK-21.5A-30 | 0 |
|
$4.1650 / $4.2271 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5200 / $9.6300 | Buy Now |