Part Details for 6-1546119-4 by TE Connectivity
Overview of 6-1546119-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1546119-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8782
|
Newark | 3Wwv-02-008 |Buchanan Te Connectivity 6-1546119-4 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
6-1546119-4
|
Avnet Americas | Conn Barrier Strip 2 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 6-1546119-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ |
Part Details for 6-1546119-4
6-1546119-4 CAD Models
6-1546119-4 Part Data Attributes
|
6-1546119-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1546119-4
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |