Part Details for 6-1546119-5 by TE Connectivity
Overview of 6-1546119-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1546119-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1043
|
Newark | 3Wwv-03-008 Rohs Compliant: Yes |Buchanan Te Connectivity 6-1546119-5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
6-1546119-5
|
Avnet Americas | Conn Barrier Strip 3 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 6-1546119-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.1671 / $1.2783 | Buy Now |
DISTI #
571-6-1546119-5
|
Mouser Electronics | Barrier Terminal Blocks 3WWV-03-008 RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.0900 | Buy Now |
DISTI #
AMP6-1546119-5
|
Heilind Electronics | 3WWV-03-008 | Americas - 0 in Stock |
|
$1.3623 / $1.3826 | Buy Now |
|
Onlinecomponents.com | 3WWV-03-008 RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
DISTI #
AMP6-1546119-5
|
Interstate Connecting Components | 3WWV-03-008 | 0 |
|
$1.3623 / $1.3826 | Buy Now |
DISTI #
000000000001458854
|
Sager | Barrier Terminal Blocks 3WWV-03-008 Min Qty: 500 | 2725 |
|
$1.2900 | Buy Now |
DISTI #
6-1546119-5
|
Avnet Abacus | (Alt: 6-1546119-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3WWV-03-008 RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
Part Details for 6-1546119-5
6-1546119-5 CAD Models
6-1546119-5 Part Data Attributes
|
6-1546119-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1546119-5
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 6-1546119-5
This table gives cross-reference parts and alternative options found for 6-1546119-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1546119-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK350A-03P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 6-1546119-5 vs EK350A-03P |
DG381-3.5-03P-14-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 6-1546119-5 vs DG381-3.5-03P-14-00A(H) |
3-1776263-3 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546119-5 vs 3-1776263-3 |
3PCR-03 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546119-5 vs 3PCR-03 |
EK350V-03P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 6-1546119-5 vs EK350V-03P |
39351-0003 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Molex | 6-1546119-5 vs 39351-0003 |
DG381-3.5-03P-12-00A(H) | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 6-1546119-5 vs DG381-3.5-03P-12-00A(H) |
1437646-4 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546119-5 vs 1437646-4 |
1546328-3 | 3P PCV MNT .250 TRI BARRIER | TE Connectivity | 6-1546119-5 vs 1546328-3 |
ED350V-03P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 6-1546119-5 vs ED350V-03P |