There are no models available for this part yet.
Overview of 6-1546158-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6-1546158-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H1047
|
Newark | 6Pcv-12-008=6Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6-1546158-5 RoHS: Compliant Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 | Buy Now | |
DISTI #
6-1546158-5
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 6-1546158-5) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Container: Bulk | 0 |
|
$5.6008 / $6.3235 | Buy Now | |
DISTI #
571-6-1546158-5
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-12-008=6PCV ASY RoHS: Compliant | 0 |
|
$6.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 24 Weeks Container: Box | 0Box |
|
$5.3200 | Buy Now | ||
DISTI #
AMP6-1546158-5
|
Heilind Electronics | 6PCV-12-008=6PCV ASSEMBLY | Americas - 0 in Stock |
|
$6.6424 | Buy Now | |
Onlinecomponents.com | 6PCV-12-008=6PCV ASSEMBLY RoHS: Compliant |
311 In Stock |
|
$6.8200 / $11.5900 | Buy Now | ||
DISTI #
AMP6-1546158-5
|
Interstate Connecting Components | 6PCV-12-008=6PCV ASSEMBLY | 0 |
|
$6.6424 | Buy Now | |
DISTI #
6-1546158-5
|
Avnet Abacus | (Alt: 6-1546158-5) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 6PCV-12-008=6PCV ASSEMBLY RoHS: Compliant |
311 In Stock |
|
$6.8200 / $11.5900 | Buy Now |
CAD Models for 6-1546158-5 by TE Connectivity
Part Data Attributes for 6-1546158-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
THERMOPLASTIC, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Current
|
25 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 6-1546158-5
This table gives cross-reference parts and alternative options found for 6-1546158-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1546158-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72412-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6-1546158-5 vs 72412-P |
5-1437653-2 | Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1546158-5 vs 5-1437653-2 |
72412-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6-1546158-5 vs 72412-E |
1-1546466-2 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6-1546158-5 vs 1-1546466-2 |
72R312-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6-1546158-5 vs 72R312-56 |
DT-49-B01M-12 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 6-1546158-5 vs DT-49-B01M-12 |
1-1437667-9 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1546158-5 vs 1-1437667-9 |
5-1437653-8 | Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6-1546158-5 vs 5-1437653-8 |
72412-M | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6-1546158-5 vs 72412-M |
72R812-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6-1546158-5 vs 72R812-56 |