Part Details for 6-1553388-4 by TE Connectivity
Overview of 6-1553388-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 6-1553388-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1553388-4
|
Avnet Americas | CABLE,OSP,8F,OM3,BK - Bulk (Alt: 6-1553388-4) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 6-1553388-4
6-1553388-4 CAD Models
6-1553388-4 Part Data Attributes
|
6-1553388-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1553388-4
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | OUTDOOR | |
Approvals | ANSI/ICEA; ANSI/TIA | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 8.3 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |