Part Details for 6-1571986-1 by TE Connectivity
Overview of 6-1571986-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1571986-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6490
|
Newark | A105J51Zq0004=Sgl Pole,rocker |Amp Te Connectivity 6-1571986-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$6.2600 | Buy Now |
DISTI #
450-1528-ND
|
DigiKey | SWITCH ROCKER SPDT 5A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
527 In Stock |
|
$4.5816 / $6.9800 | Buy Now |
DISTI #
6-1571986-1
|
Avnet Americas | AMP6-1571986-1 - Bulk (Alt: 6-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6916 / $4.4424 | Buy Now |
DISTI #
72034485
|
RS | Switch, A105J51Zq0004=Sgl Pole, Rocker | TE Connectivity 6-1571986-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 / $6.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.9200 | Buy Now |
DISTI #
AMP6-1571986-1
|
Heilind Electronics | A105J51ZQ0004=SGL POLE,ROCKER | Americas - 3 in Stock |
|
$4.3581 / $4.6695 | Buy Now |
|
Onlinecomponents.com | Switch Rocker Mom OFF Mom SPDT Solder Lug Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
87 Partner Stock |
|
$4.5600 / $7.9100 | Buy Now |
DISTI #
6-1571986-1
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.6800 / $3.9000 | Buy Now |
DISTI #
6-1571986-1
|
Avnet Americas | AMP6-1571986-1 - Bulk (Alt: 6-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6916 / $4.4424 | Buy Now |
DISTI #
6-1571986-1
|
Avnet Americas | AMP6-1571986-1 - Bulk (Alt: 6-1571986-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6916 / $4.4424 | Buy Now |
Part Details for 6-1571986-1
6-1571986-1 CAD Models
6-1571986-1 Part Data Attributes
|
6-1571986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1571986-1
TE Connectivity
ROCKER SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 6-1571986-1
This table gives cross-reference parts and alternative options found for 6-1571986-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1571986-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A105J4ZQ004 | ROCKER SWITCH | TE Connectivity | 6-1571986-1 vs A105J4ZQ004 |
6-1571986-0 | Rocker Switch | TE Connectivity | 6-1571986-1 vs 6-1571986-0 |