Part Details for 6-1571999-5 by TE Connectivity
Overview of 6-1571999-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1571999-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5183
|
Newark | Dip Switches/Sip Switches Adpa02Str04 |Amp Te Connectivity 6-1571999-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
2266-6-1571999-5-ND
|
DigiKey | SWITCH DIP Min Qty: 500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96375 In Stock |
|
$0.8200 / $1.2000 | Buy Now |
DISTI #
41-6-1571999-5TR-ND
|
DigiKey | ADPA02STR04 Min Qty: 7500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0712 | Buy Now |
DISTI #
6-1571999-5
|
Avnet Americas | DIP Switch SPST 2 Position 100mA 24VDC T/R - Tape and Reel (Alt: 6-1571999-5) RoHS: Compliant Min Qty: 7500 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-6-1571999-5
|
Mouser Electronics | DIP Switches / SIP Switches ADPA02STR04 | 0 |
|
$1.0600 | Order Now |
DISTI #
72032739
|
RS | Switch, Adpa02Str04 | TE Connectivity 6-1571999-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.9970 | Buy Now |
DISTI #
AMP6-1571999-5
|
Heilind Electronics | ADPA02STR04 | Americas - 0 in Stock |
|
$1.1727 | Buy Now |
|
Onlinecomponents.com | Dip Switches/Sip Switches Adpa02Str04 |Amp Te Connectivity 6-1571999-5 RoHS: Compliant |
96375 Partner Stock |
|
$1.1100 / $1.9000 | Buy Now |
DISTI #
36308794
|
Verical | DIP Switch Assembly ADP RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 71000 |
|
$0.7700 / $1.1300 | Buy Now |