-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 REC .75-1.50 MM2 ELECTRO TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9782
|
Newark | Female Disconnect, 6.35Mm, 18-15Awg Rohs Compliant: Yes |Amp Te Connectivity 6-160465-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 370 |
|
$0.1660 | Buy Now |
DISTI #
16H1099
|
Newark | 250 Faston Rec. Is Rohs Compliant: Yes |Amp Te Connectivity 6-160465-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
A107204CT-ND
|
DigiKey | CONN QC RCPT 15.5-18.5AWG 0.250 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9414 In Stock |
|
$0.0906 / $0.2000 | Buy Now |
DISTI #
6-160465-0
|
Avnet Americas | Quick Disconnect Terminal 15-18AWG F 19mm 7.6mm Tin Strip - Tape and Reel (Alt: 6-160465-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
571-6-160465-0
|
Mouser Electronics | Terminals 250 FASTON REC. IS RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0853 | Buy Now |
DISTI #
AMP6-160465-0
|
Heilind Electronics | 250 FASTON REC. IS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON REC 18-16 AWG TPBR RoHS: Compliant |
24000 Partner Stock |
|
$0.0810 / $0.1099 | Buy Now |
DISTI #
65675509
|
Verical | Quick Disconnect Terminal 16-18AWG Brass F 19mm Tin T/R Min Qty: 6000 Package Multiple: 6000 | Americas - 12000 |
|
$0.0950 / $0.1020 | Buy Now |
DISTI #
6-160465-0
|
Avnet Americas | Quick Disconnect Terminal 15-18AWG F 19mm 7.6mm Tin Strip - Tape and Reel (Alt: 6-160465-0) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-160465-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-160465-0
TE Connectivity
FASTON 250 REC .75-1.50 MM2 ELECTRO TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |