Part Details for 6-1616032-3 by TE Connectivity
Overview of 6-1616032-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6-1616032-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1616032-3
|
Avnet Americas | A712W=RELAY - Bulk (Alt: 6-1616032-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP6-1616032-3
|
Heilind Electronics | A712W (FAA/PMA)=RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A712W (FAA/PMA)=RELAY | 0 |
|
$8,839.5300 / $28,286.5200 | Buy Now |
DISTI #
6-1616032-3
|
Avnet Americas | A712W=RELAY - Bulk (Alt: 6-1616032-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP6-1616032-3
|
Interstate Connecting Components | A712W (FAA/PMA)=RELAY | 0 |
|
Buy Now | |
DISTI #
000000000003025203
|
Sager | Contactors - Electromechanical A712W(FAA/PMA)=RELAY | 0 |
|
Buy Now | |
|
Master Electronics | A712W (FAA/PMA)=RELAY | 0 |
|
$8,839.5300 / $28,286.5200 | Buy Now |
Part Details for 6-1616032-3
6-1616032-3 CAD Models
6-1616032-3 Part Data Attributes:
|
6-1616032-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1616032-3
TE Connectivity
A712W (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 47 Weeks, 3 Days | |
Coil Resistance | 81.5 Ω | |
Coil Voltage(DC)-Max | 29 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 600 A | |
Contact Current(DC)-Max | 600 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |