Part Details for 6-1616989-4 by TE Connectivity
Overview of 6-1616989-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 6-1616989-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1616989-4
|
Avnet Americas | D25BL=CONTACTOR - 3PDT SIDESTABLE 100A - Bulk (Alt: 6-1616989-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71334566
|
RS | D25BL=CONTACTOR - 3PDT SIDESTABLE 100A | TE Connectivity 6-1616989-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17,721.9300 / $18,654.6600 | RFQ |
|
Onlinecomponents.com | D25BL=CONTACTOR - 3PDT SIDESTABLE 100A | 0 |
|
$4,413.0600 / $14,121.8000 | Buy Now |
DISTI #
6-1616989-4
|
Avnet Americas | D25BL=CONTACTOR - 3PDT SIDESTABLE 100A - Bulk (Alt: 6-1616989-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6-1616989-4
|
Avnet Americas | D25BL=CONTACTOR - 3PDT SIDESTABLE 100A - Bulk (Alt: 6-1616989-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005574988
|
Sager | Contactors - Electromechanical D25BL=CONTACTOR - 3PDT SIDESTABLE 100A | 0 |
|
Buy Now | |
|
Master Electronics | D25BL=CONTACTOR - 3PDT SIDESTABLE 100A | 0 |
|
$4,413.0600 / $14,121.8000 | Buy Now |
Part Details for 6-1616989-4
6-1616989-4 CAD Models
6-1616989-4 Part Data Attributes
|
6-1616989-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1616989-4
TE Connectivity
Power/Signal Relay, 3PDT-NO, 28VDC (Coil), 100A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |