-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMS1230S01P = M39016/44-002P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617039-8-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 16 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.6806 | Buy Now |
DISTI #
6-1617039-8
|
Avnet Americas | HMS1230S01P = M39016/44-002P - Bulk (Alt: 6-1617039-8) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$186.6642 / $224.6298 | Buy Now |
DISTI #
AMP6-1617039-8
|
Heilind Electronics | HMS1230S01P = M39016/44-002P | Americas - 0 in Stock |
|
$129.0870 / $237.2851 | Buy Now |
|
Onlinecomponents.com | HMS1230S01P = M39016/44-002P | 0 |
|
$190.6600 / $399.3300 | Buy Now |
DISTI #
AMP6-1617039-8
|
Interstate Connecting Components | HMS1230S01P = M39016/44-002P | 0 |
|
$129.0870 / $237.2851 | Buy Now |
DISTI #
000000000003025278
|
Sager | Industrial Relays HMS1230S01P = M39016/44-002P Min Qty: 1 | 0 |
|
$120.7900 / $244.2600 | Buy Now |
DISTI #
6-1617039-8
|
Avnet Abacus | (Alt: 6-1617039-8) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HMS1230S01P = M39016/44-002P | 0 |
|
$190.6600 / $399.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617039-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617039-8
TE Connectivity
HMS1230S01P = M39016/44-002P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 532 mW | |
Coil Resistance | 47 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |