6-1617351-7
TE Connectivity
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT

Overview of 6-1617351-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 6-1617351-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 6-1617351-7
Avnet Americas ELECTROMECHANICAL RELAY DPDT 1A 5VDC 100Ohm PC Board - Bulk (Alt: 6-1617351-7) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk 0
  • 32 $73.6838
  • 40 $71.6082
  • 70 $69.5326
  • 160 $67.4570
  • 320 $65.3814
  • 1,600 $63.3058
  • 3,200 $61.2302
$61.2302 / $73.6838 Buy Now
DISTI # AMP6-1617351-7
Heilind Electronics JMSCD-5XL=M39016/16-033L Americas - 0 in Stock
  • 1 $77.8351
  • 5 $75.7313
  • 10 $73.7384
  • 25 $71.8476
  • 50 $66.8655
$66.8655 / $77.8351 Buy Now
Onlinecomponents.com JMSCD-5XL=M39016/16-033L 14 On Order
  • 1 $135.0100
  • 5 $132.9800
  • 8 $130.9900
  • 16 $80.6100
  • 24 $63.8100
  • 32 $62.5400
$62.5400 / $135.0100 Buy Now
DISTI # AMP6-1617351-7
Interstate Connecting Components JMSCD-5XL=M39016/16-033L 0
  • 1 $77.8351
  • 5 $75.7313
  • 10 $73.7384
  • 25 $71.8476
  • 50 $66.8655
$66.8655 / $77.8351 Buy Now
DISTI # 000000000003025300
Sager Low Signal Relays - PCB JMSCD-5XL=M39016/16-033L Min Qty: 1 0
  • 1 $83.8200
  • 5 $80.1300
  • 10 $77.8400
  • 19 $75.6700
  • 39 $72.6500
  • 108 $63.3200
$63.3200 / $83.8200 Buy Now
DISTI # 6-1617351-7
Avnet Abacus ELECTROMECHANICAL RELAY DPDT 1A 5VDC 100Ohm PC Board (Alt: 6-1617351-7) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics JMSCD-5XL=M39016/16-033L 14 On Order
  • 1 $135.0100
  • 5 $132.9800
  • 8 $130.9900
  • 16 $80.6100
  • 24 $63.8100
  • 32 $62.5400
$62.5400 / $135.0100 Buy Now

CAD Models for 6-1617351-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-1617351-7 by TE Connectivity

6-1617351-7
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
WITH COIL SUPPRESSION DIODE
Coil Current(DC)-Max
0.05 A
Coil Power
250 mW
Coil Resistance
100 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 6-1617351-7
    TE Connectivity
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
    VS

Alternate Parts for 6-1617351-7

This table gives cross-reference parts and alternative options found for 6-1617351-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1617351-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JMGSCD-5P POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT TE Connectivity 6-1617351-7 vs JMGSCD-5P
JMSPT-5XP POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs JMSPT-5XP
5-1617543-4 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs 5-1617543-4
JMSC-5XLS POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs JMSC-5XLS
MSCT-5S POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs MSCT-5S
JMSCD-5XMS POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs JMSCD-5XMS
JMSWD-5XP POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs JMSWD-5XP
1617158-2 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs 1617158-2
JMGSCD-5LW POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), PANEL MOUNT TE Connectivity 6-1617351-7 vs JMGSCD-5LW
1-1617128-8 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity 6-1617351-7 vs 1-1617128-8

Related Parts for 6-1617351-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-1617351-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-1617351-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-1617351-7 would you like to use for your alert(s)?
  • Please alert me when 6-1617351-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-1617351-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-1617351-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-1617351-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-1617351-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-1617351-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: