-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSC-18XMS=M39016/11-048M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9573
|
Newark | Jmsc-18Xms=M39016/11-048M |Te Connectivity 6-1617351-8 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.3300 / $63.2200 | Buy Now |
DISTI #
6-1617351-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 70 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9881 | Buy Now |
DISTI #
6-1617351-8
|
Avnet Americas | JMSC-18XMS=M39016/11-048M - Bulk (Alt: 6-1617351-8) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 33 Weeks, 3 Days Container: Bulk | 11 Factory Stock |
|
$56.9468 / $68.5292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 Lead time: 33 Weeks Container: Box | 0Box |
|
$63.7400 | Buy Now |
DISTI #
AMP6-1617351-8
|
Heilind Electronics | JMSC-18XMS=M39016/11-048M | Americas - 0 in Stock |
|
$65.1510 / $72.3900 | Buy Now |
|
Onlinecomponents.com | JMSC-18XMS=M39016/11-048M RoHS: Compliant | 0 |
|
$59.3400 / $159.5300 | Buy Now |
DISTI #
6-1617351-8
|
TTI | Low Signal Relays - PCB JMSC-18XMS Min Qty: 70 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.2500 | Buy Now |
DISTI #
AMP6-1617351-8
|
Interstate Connecting Components | JMSC-18XMS=M39016/11-048M | 0 |
|
$65.1510 / $72.3900 | Buy Now |
DISTI #
000000000003025301
|
Sager | Low Signal Relays - PCB JMSC-18XMS Min Qty: 1 | 0 |
|
$61.7100 / $77.9600 | Buy Now |
DISTI #
6-1617351-8
|
Avnet Abacus | JMSC-18XMS=M39016/11-048M (Alt: 6-1617351-8) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617351-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617351-8
TE Connectivity
JMSC-18XMS=M39016/11-048M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 203 mW | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |