Part Details for 6-1617628-2 by TE Connectivity
Overview of 6-1617628-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1617628-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617628-2
|
Avnet Americas | Electromechanical Relay DPDT 2ADC/1AAC 26.5VDC 550Ohm Through Hole - Bulk (Alt: 6-1617628-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003025353
|
Sager | TE Connectivity 3SAE5111K1=2PDT FULL SIZE S HE | 0 |
|
Buy Now |