Part Details for 6-1617748-2 by TE Connectivity
Overview of 6-1617748-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 6-1617748-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617748-2
|
Avnet Americas | Electromechanical Relay SPDT 26A 28VDC Through Hole - Bulk (Alt: 6-1617748-2) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$188.3280 / $226.6320 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$218.9400 | Buy Now |
DISTI #
AMP6-1617748-2
|
Heilind Electronics | FCA-125-BX3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-1617748-2
|
Interstate Connecting Components | FCA-125-BX3 | 0 |
|
Buy Now |
Part Details for 6-1617748-2
6-1617748-2 CAD Models
6-1617748-2 Part Data Attributes
|
6-1617748-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617748-2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 25.654 mm | |
Coil Power | 2450 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |