Part Details for 6-1617753-1 by TE Connectivity
Overview of 6-1617753-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 6-1617753-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617753-1
|
Avnet Americas | Electromechanical Relay 3PDT 26A 115VAC - Bulk (Alt: 6-1617753-1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 3 Lead time: 97 Weeks, 2 Days Container: Bulk | 0 |
|
$322.0338 / $387.5322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 3 Lead time: 38 Weeks Container: Box | 0Box |
|
$349.8900 | Buy Now |
DISTI #
AMP6-1617753-1
|
Heilind Electronics | FCA-325-CX8 | Americas - 0 in Stock |
|
$326.8215 / $409.3650 | Buy Now |
|
Onlinecomponents.com | FCA-325-CX8 RoHS: Compliant |
9 In Stock |
|
$342.6200 / $356.6700 | Buy Now |
DISTI #
6-1617753-1
|
TTI | General Purpose Relays FCA-325-CX8 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$325.7200 / $347.8600 | Buy Now |
DISTI #
AMP6-1617753-1
|
Interstate Connecting Components | FCA-325-CX8 | 0 |
|
$326.8215 / $409.3650 | Buy Now |
DISTI #
000000000003025378
|
Sager | General Purpose Relays FCA-325-CX8 Min Qty: 1 | 0 |
|
$329.3100 / $409.3600 | Buy Now |
|
Master Electronics | FCA-325-CX8 RoHS: Compliant |
9 In Stock |
|
$342.6200 / $356.6700 | Buy Now |
Part Details for 6-1617753-1
6-1617753-1 CAD Models
6-1617753-1 Part Data Attributes
|
6-1617753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617753-1
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 4600mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 97 Weeks, 2 Days | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V | |
Body Breadth | 25.4 mm | |
Body Height | 25.79 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 4600 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm X 25.4mm X 25.79mm | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 51 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |