Part Details for 6-1617753-2 by TE Connectivity
Overview of 6-1617753-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1617753-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K3307
|
Newark | Fca-325-Cx9 Rohs Compliant: No |Cii Te Connectivity 6-1617753-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.1000 / $385.9600 | Buy Now |
DISTI #
6-1617753-2
|
Avnet Americas | Electromechanical Relay 3PDT 25A 115VAC Flange Mount - Bulk (Alt: 6-1617753-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$307.7204 / $370.3076 | Buy Now |
DISTI #
AMP6-1617753-2
|
Heilind Electronics | FCA-325-CX9 | Americas - 0 in Stock |
|
$312.3090 / $391.1701 | Buy Now |
|
Onlinecomponents.com | FCA-325-CX9 | 0 |
|
$303.4800 / $738.8800 | Buy Now |
DISTI #
AMP6-1617753-2
|
Interstate Connecting Components | FCA-325-CX9 | 0 |
|
$312.3090 / $391.1701 | Buy Now |
DISTI #
000000000003025379
|
Sager | General Purpose Relays FCA-325-CX9 Min Qty: 1 | 0 |
|
$314.6700 / $391.1700 | Buy Now |
DISTI #
6-1617753-2
|
Avnet Abacus | (Alt: 6-1617753-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-325-CX9 | 0 |
|
$303.4800 / $738.8800 | Buy Now |
Part Details for 6-1617753-2
6-1617753-2 CAD Models
6-1617753-2 Part Data Attributes
|
6-1617753-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617753-2
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 3450mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 95 V, COIL RELEASE VOLTAGE(AC): 5 V | |
Body Breadth | 25.4 mm | |
Body Height | 25.79 mm | |
Body Length or Diameter | 25.79 mm | |
Coil Current(AC)-Max | 0.03 A | |
Coil Current(DC)-Max | 0.03 A | |
Coil Power | 3450 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.79mm X 25.4mm X 25.79mm | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 51 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for 6-1617753-2
This table gives cross-reference parts and alternative options found for 6-1617753-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1617753-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1617753-3 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 3450mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT | TE Connectivity | 6-1617753-2 vs 5-1617753-3 |