Part Details for 6-1618240-6 by TE Connectivity
Overview of 6-1618240-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 6-1618240-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618240-6
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 26.5VDC 707Ohm Flange Mount - Bulk (Alt: 6-1618240-6) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$444.1284 / $534.4596 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$482.5400 | Buy Now |
DISTI #
AMP6-1618240-6
|
Heilind Electronics | K47A332=RELAY, VACUUM, SPST-NO | Americas - 0 in Stock |
|
$353.2005 / $564.5700 | Buy Now |
|
Onlinecomponents.com | K47A332=RELAY, VACUUM, SPST-NO RoHS: Compliant |
20 In Stock |
|
$439.9500 / $537.8000 | Buy Now |
DISTI #
AMP6-1618240-6
|
Interstate Connecting Components | K47A332=RELAY, VACUUM, SPST-NO | 0 |
|
$353.2005 / $564.5700 | Buy Now |
DISTI #
000000000000903876
|
Sager | General Purpose Relays K47A332=RELAY, VACUUM, SPST-NO Min Qty: 1 | 0 |
|
$391.5900 / $564.5700 | Buy Now |
DISTI #
6-1618240-6
|
Avnet Abacus | (Alt: 6-1618240-6) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | K47A332=RELAY, VACUUM, SPST-NO RoHS: Compliant |
20 In Stock |
|
$439.9500 / $537.8000 | Buy Now |
Part Details for 6-1618240-6
6-1618240-6 CAD Models
6-1618240-6 Part Data Attributes
|
6-1618240-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1618240-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 12A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED | |
Coil Resistance | 707 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |