-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618241-1
|
Avnet Americas | Electromechanical Relay SPDT 26.5VDC 290Ohm Through Hole - Bulk (Alt: 6-1618241-1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$376.1132 / $452.6108 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 2 Container: Box | 0Box |
|
$408.6500 | Buy Now |
DISTI #
AMP6-1618241-1
|
Heilind Electronics | K81C345=RELAY, VACUUM, SPDT | Americas - 0 in Stock97 On Order |
|
$288.6165 / $320.6851 | Buy Now |
|
Onlinecomponents.com | K81C345=RELAY, VACUUM, SPDT RoHS: Compliant |
327 On Order |
|
$420.8100 / $443.9800 | Buy Now |
DISTI #
6-1618241-1
|
TTI | General Purpose Relays K81C345 Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$293.6000 / $386.3500 | Buy Now |
DISTI #
6-1618241-1
|
Avnet Americas | Electromechanical Relay SPDT 26.5VDC 290Ohm Through Hole - Bulk (Alt: 6-1618241-1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$376.1132 / $452.6108 | Buy Now |
DISTI #
6-1618241-1
|
Avnet Americas | Electromechanical Relay SPDT 26.5VDC 290Ohm Through Hole - Bulk (Alt: 6-1618241-1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$376.1132 / $452.6108 | Buy Now |
DISTI #
000000000000903881
|
Sager | General Purpose Relays K81C345 Min Qty: 1 | 0 |
|
$424.9900 / $455.3400 | Buy Now |
DISTI #
6-1618241-1
|
Avnet Abacus | Electromechanical Relay SPDT 26.5VDC 290Ohm Through Hole (Alt: 6-1618241-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1618241-1
|
Avnet Abacus | Electromechanical Relay SPDT 26.5VDC 290Ohm Through Hole (Alt: 6-1618241-1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1618241-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1618241-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |