There are no models available for this part yet.
Overview of 6-1633588-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 6-1633588-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99X7237
|
Newark | Crimper, Wire F ..096 |Amp Te Connectivity 6-1633588-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now | |
DISTI #
3937-6-1633588-3-ND
|
DigiKey | CRIMPER, WIRE 'F' ..096 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
6-1633588-3-ND
|
DigiKey | CRIMPER, WIRE 'F' ..096 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
6-1633588-3
|
Avnet Americas | CRIMPER, WIRE F ..096 - Bulk (Alt: 6-1633588-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-6-1633588-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, WIRE F .096 | 0 |
|
$191.9800 / $202.9200 | Order Now | |
DISTI #
AMP6-1633588-3
|
Heilind Electronics | CRIMPER, WIRE F ..096 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, WIRE 'F' ..096 | 0 |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
AMP6-1633588-3
|
Interstate Connecting Components | CRIMPER, WIRE F ..096 | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
DISTI #
6-1633588-3
|
Avnet Abacus | (Alt: 6-1633588-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CRIMPER, WIRE 'F' ..096 | 0 |
|
$133.6700 / $191.4000 | Buy Now |
CAD Models for 6-1633588-3 by TE Connectivity
Part Data Attributes for 6-1633588-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|