6-172142-6
Description: REC HSG LOW PROFILE EI 6P

Overview of 6-172142-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
131-7214-21H Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP.
131-7214-21D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate.

CAD Models for 6-172142-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6-172142-6 by TE Connectivity

6-172142-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Depth
0.264 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
2A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
95 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
2 A
Rated Voltage
350 V
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 6-172142-6
    TE Connectivity
    REC HSG LOW PROFILE EI 6P
    VS

Alternate Parts for 6-172142-6

This table gives cross-reference parts and alternative options found for 6-172142-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-172142-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2314868-6 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 6-172142-6 vs 2314868-6
502584-0663 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT Molex 6-172142-6 vs 502584-0663
146386-3 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP 6-172142-6 vs 146386-3
292271-6 MT REC ASSY AU-PL. 6P GRAY TE Connectivity 6-172142-6 vs 292271-6
2307813-6 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 6-172142-6 vs 2307813-6
5025840667 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, Molex 6-172142-6 vs 5025840667
502584-0667 Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT Molex 6-172142-6 vs 502584-0667
52151-0610 Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Molex 6-172142-6 vs 52151-0610
2307727-6 Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 6-172142-6 vs 2307727-6
147726-5 06 MODIV VRT SR OUTRIGGER 10AU TE Connectivity 6-172142-6 vs 147726-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6-172142-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6-172142-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6-172142-6 would you like to use for your alert(s)?
  • Please alert me when 6-172142-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6-172142-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6-172142-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6-172142-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6-172142-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6-172142-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: