-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 6PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9718
|
Newark | Slide Switches Dpdt Auto-Slide Switch |Amp Te Connectivity 6-1825011-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 898 |
|
$12.0600 / $15.7200 | Buy Now |
DISTI #
22R9788
|
Newark | Asf62G04=6Pdt Autoslide |Alcoswitch Te Connectivity 6-1825011-2 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 | Buy Now |
DISTI #
2266-6-1825011-2-ND
|
DigiKey | SWITCH SLIDE 6PDT 0.4VA 20V Min Qty: 1 Lead time: 68 Weeks Container: Box MARKETPLACE PRODUCT |
898 In Stock |
|
$10.0300 / $10.6300 | Buy Now |
DISTI #
450-1566-ND
|
DigiKey | SWITCH SLIDE 6PDT 0.4VA 20V Min Qty: 1 Lead time: 68 Weeks Container: Tube |
4 In Stock |
|
$9.0682 / $15.4700 | Buy Now |
DISTI #
6-1825011-2
|
Avnet Americas | Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 6-1825011-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2128 / $9.8832 | Buy Now |
|
Future Electronics | 6 Position 6PDT Flush Top Actuator Through Hole Vertical Mount Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 20 Container: Tube | 0Tube |
|
$9.8900 / $10.1300 | Buy Now |
DISTI #
AMP6-1825011-2
|
Heilind Electronics | ASF62G04=6PDT AUTOSLIDE | Americas - 0 in Stock |
|
$10.2353 | Buy Now |
|
Onlinecomponents.com | ASF62G04=6PDT AUTOSLIDE RoHS: Compliant |
938 In Stock |
|
$8.3500 / $10.4800 | Buy Now |
|
Quest Components | SLIDE SWITCH, 6PDT, LATCHED, 0.3A, 115VDC, THROUGH HOLE-STRAIGHT | 9 |
|
$13.6024 / $15.3027 | Buy Now |
DISTI #
6-1825011-2
|
Avnet Americas | Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 6-1825011-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2128 / $9.8832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1825011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1825011-2
TE Connectivity
Slide Switch, 6PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 6-1825011-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1825011-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASF62GL04 | SLIDE SWITCH | TE Connectivity | 6-1825011-2 vs ASF62GL04 |
ASF62G04 | Slide Switch, 6PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | 6-1825011-2 vs ASF62G04 |
6-1825011-5 | Slide Switch, 6PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | 6-1825011-2 vs 6-1825011-5 |