Part Details for 6-1825011-4 by TE Connectivity
Overview of 6-1825011-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6-1825011-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R9789
|
Newark | Asf62Rg04=6Pdt Autoslide |Alcoswitch Te Connectivity 6-1825011-4 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 | Buy Now |
DISTI #
36AC6594
|
Newark | Slide Switches Asf62Rg04=6Pdt Autoslide |Amp Te Connectivity 6-1825011-4 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $14.2200 | Buy Now |
DISTI #
6-1825011-4-ND
|
DigiKey | SWITCH SLIDE 6PDT 0.4VA 20V Min Qty: 1008 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6773 | Buy Now |
DISTI #
6-1825011-4
|
Avnet Americas | Switch Slide 6PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 6-1825011-4) RoHS: Compliant Min Qty: 1008 Package Multiple: 21 Container: Bulk | 0 |
|
$8.2584 / $9.3240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 21 Container: Tube | 0Tube |
|
$8.3300 | Buy Now |
DISTI #
AMP6-1825011-4
|
Heilind Electronics | ASF62RG04=6PDT AUTOSLIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASF62RG04=6PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$8.5300 / $23.9800 | Buy Now |
DISTI #
6-1825011-4
|
Avnet Americas | Switch Slide 6PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 6-1825011-4) RoHS: Compliant Min Qty: 1008 Package Multiple: 21 Container: Bulk | 0 |
|
$8.2584 / $9.3240 | Buy Now |
DISTI #
AMP6-1825011-4
|
Interstate Connecting Components | ASF62RG04=6PDT AUTOSLIDE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1825011-4
|
PEI Genesis | Slide Switch, 6PDT, On-on, L | 0 |
|
Buy Now |
Part Details for 6-1825011-4
6-1825011-4 CAD Models
6-1825011-4 Part Data Attributes:
|
6-1825011-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1825011-4
TE Connectivity
Slide Switch, 6PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |